Vishay 4.7 nF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

Subtotal (1 bag of 10 units)*

£11.60

(exc. VAT)

£13.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£1.16£11.60

*price indicative

Packaging Options:
RS Stock No.:
298-108
Mfr. Part No.:
VJ2225A472JXGTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

225

Package/Case

225

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Width

6.3mm

Length

5.7mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 2225

100 percent tin plated

Dry sheet technology process

It has a voltage of 1000 V

Related links