Telemecanique Latching Emergency Stop Push Button, Panel Mount, SPDT
- RS Stock No.:
- 609-4685
- Mfr. Part No.:
- XALK174E
- Brand:
- Telemecanique
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 609-4685
- Mfr. Part No.:
- XALK174E
- Brand:
- Telemecanique
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Latching | |
| Depth | 91mm | |
| Width | 68mm | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Push Button Actuation Latching | ||
Depth 91mm | ||
Width 68mm | ||
Height 68mm | ||
Related links
- Schneider Electric Latching Emergency Stop Push Button 1 NO + 2 NC
- Schneider Electric Emergency Stop Push Button SPST
- BACO LBX Series Latching Emergency Stop Push Button 2 NC, IP66
- Schneider Electric Harmony Series Emergency Stop Push Button SPDT, IP66
- Schneider Electric Harmony Series Latching Emergency Stop Push Button 22mm Cutout, SPST
- Schneider Electric Harmony Series Latching Emergency Stop Push Button 22mm Cutout, 2NC
- Omron A22E Series Twist Release Emergency Stop Push Button SPDT, IP65
- Deca B1E Series Latching Emergency Stop Push Button 16 mm Cutout IP65
