Schneider Electric Emergency Stop Push Button, Panel Mount, SPST
- RS Stock No.:
- 609-4679
- Mfr. Part No.:
- XALK1741
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 609-4679
- Mfr. Part No.:
- XALK1741
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Depth | 53mm | |
| Width | 68mm | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Depth 53mm | ||
Width 68mm | ||
Height 68mm | ||
Related links
- Schneider Electric Latching Emergency Stop Push Button 1 NO + 2 NC
- Telemecanique Latching Emergency Stop Push Button SPDT
- EAO 56 Series Momentary Illuminated Emergency Stop Push Button SPST IP67
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout, 1 NC
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
