TE Connectivity, TX41A MIL Spec Circular Connector
- RS Stock No.:
- 498-281
- Mfr. Part No.:
- 084903-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£158.65
(exc. VAT)
£190.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.65 | £79.325 |
*price indicative
- RS Stock No.:
- 498-281
- Mfr. Part No.:
- 084903-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Series | TX41A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Series TX41A | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity exceptional product exemplifies cutting-edge design and application, tailored for the discerning professional looking for reliability and performance. Ideal for use in various electronic applications, it combines robust construction with advanced technical specifications, ensuring endurance in challenging environments. Its integration of low halogen material meets the growing demand for environmentally conscious solutions, making it a leading choice for sustainability-focused projects. Designed meticulously, this product provides a secure and efficient connection, which is crucial for the integrity of your systems. With a commitment to compliance with international standards, it stands as a trustworthy component that adheres to the rigorous requirements of the EU RoHS and ELV directives, guaranteeing reduced hazardous substance content. This product does not merely meet expectations
it sets new standards in functionality and safety.
Constructed with low halogen materials for environmentally friendly applications
Designed for optimal performance in harsh conditions, ensuring lasting reliability
Meets stringent RoHS and ELV compliance for peace of mind regarding hazardous substances
Provides safe usage instructions to promote responsible handling
Supports a wide range of applications, contributing to versatile implementations
Designed for optimal performance in harsh conditions, ensuring lasting reliability
Meets stringent RoHS and ELV compliance for peace of mind regarding hazardous substances
Provides safe usage instructions to promote responsible handling
Supports a wide range of applications, contributing to versatile implementations
Related links
- TE Connectivity, TX4 Connector
- TE Connectivity, TX5 Connector
- TE Connectivity, DBAS 9 55 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, D369-STB-6 PCB Mount MIL Spec Circular Connector
- TE Connectivity Socket Contacts
- TE Connectivity, DBAS 9 128 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity Phosphor Bronze MIL Spec Circular Connector Receptacle
- TE Connectivity Gold MIL Spec Circular Connector Receptacle, Socket Contacts
