Honeywell Roller Lever Micro Switch, Screw Terminal, 15 A, SP-CO

Stock information currently inaccessible
RS Stock No.:
842-8807
Distrelec Article No.:
301-38-673
Mfr. Part No.:
BZ-2RW8255-A2-S
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SP-CO

Operating Force

0.97 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

0.21N

Operating Temperature Range

-55 → +85°C

COO (Country of Origin):
MX

BZ Series Switches


The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

Related links