Bulk discount available
Subtotal (1 unit)*
£1.61
(exc. VAT)
£1.93
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 18 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £1.61 |
| 10 - 24 | £1.51 |
| 25 + | £1.42 |
*price indicative
- RS Stock No.:
- 699-4493
- Mfr. Part No.:
- AV4424
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Microswitch Type | Snap Action | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Microswitch Type Snap Action | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include Compact Visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Related links
- Panasonic, 30 V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
