ZF Button Micro Switch, PCB Terminal Terminal, 3A, 125 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 538-8771
- Mfr. Part No.:
- DG13-B1AA
- Brand:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 538-8771
- Mfr. Part No.:
- DG13-B1AA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Housing Material | PET | |
| IP Rating | IP40 | |
| Operating Force | 1.37N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | DG Subminiature | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Length | 12.8mm | |
| Series | DG Sub-Miniature | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Button | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Housing Material PET | ||
IP Rating IP40 | ||
Operating Force 1.37N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Microswitch Type DG Subminiature | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Length 12.8mm | ||
Series DG Sub-Miniature | ||
Standards/Approvals RoHS | ||

Miniature PCB Microswitch
Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C
Approvals
UL recognised component, CSA certified
Related links
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Hinge Lever Micro Switch 3A 30 V dc IP40
- ZF Hinge Lever Micro Switch 3A SPDT, IP40
- ZF Roller Lever Micro Switch 3A SPDT, IP40
- ZF Button Subminiature Micro Switch 500mA SPDT, IP40
- ZF Button Micro Switch 3A 30 V dc IP40
- Aratas Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Button Micro Switch 500mA dc SPST-NC, IP40
