Kern Objective Lens, For OBN 159

Subtotal (1 unit)*

£111.52

(exc. VAT)

£133.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.52

*price indicative

RS Stock No.:
920-397
Mfr. Part No.:
OBB-A1249
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

OBN 159

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope objective delivers a reliable performance for detailed optical inspection, making it an essential tool for precision microscopy applications.

Objective magnification of 20x for enhanced viewing capabilities

Plan achromatic design ensures minimal optical distortion

Numerical aperture of 0.4 enhances light gathering for improved clarity

Working distance of 1.5 mm facilitates adaptable sample positioning

Anti-fungus construction protects against environmental damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy