Kern Accessories, For OBN 159T251

Subtotal (1 unit)*

£258.73

(exc. VAT)

£310.48

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.73

*price indicative

RS Stock No.:
863-041
Mfr. Part No.:
OBB-A1421
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Accessories

Product Type

Microscope

For Use With

OBN 159T251

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern dark field condenser enhances microscope performance by providing optimal illumination for specimens. designed for precise centring, it effectively supports detailed observation in various optical environments.

Condenser type optimised for dark-field microscopy

Aperture range of 0.85 to 0.91 for versatile applications

Centreable mounting for accurate specimen illumination

Constructed to operate effectively within environmental temperatures from -5 to 40 °C

Compact packaging dimensions of 80x80x70 mm ensure easy storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy