Kern Objective Lens, For OBL 156
- RS Stock No.:
- 860-661
- Mfr. Part No.:
- OBB-A1159
- Brand:
- Kern
Subtotal (1 unit)*
£147.21
(exc. VAT)
£176.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.21 |
*price indicative
- RS Stock No.:
- 860-661
- Mfr. Part No.:
- OBB-A1159
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBL 156 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBL 156 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective offers an Infinity E-plan objective with a 10x magnification, meticulously designed for precision in microscopy and various optical applications.
Objective magnification of 10x for detailed observations
Infinity E-Plan quality ensures exceptional optical performance
Numerical aperture of 0.25 enhances light transmission
Working distance of 2.1 mm suitable for close-proximity viewing
Anti-fungus construction contributes to durability
Designed for environments ranging from -5 °C to 40 °C
