Kodak Recordable Sound Module 1 Memory Card Slot
- RS Stock No.:
- 908-258
- Mfr. Part No.:
- VRC450
- Brand:
- Kodak
Subtotal (1 unit)*
£57.71
(exc. VAT)
£69.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.71 |
*price indicative
- RS Stock No.:
- 908-258
- Mfr. Part No.:
- VRC450
- Brand:
- Kodak
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kodak | |
| Product Type | Recordable Sound Module | |
| Built-in Microphone | Yes | |
| Length | 102mm | |
| Built-in Speaker | Yes | |
| Battery Quantity | 1 | |
| Memory Card Slot | Yes | |
| Depth | 13mm | |
| Width | 33mm | |
| Select all | ||
|---|---|---|
Brand Kodak | ||
Product Type Recordable Sound Module | ||
Built-in Microphone Yes | ||
Length 102mm | ||
Built-in Speaker Yes | ||
Battery Quantity 1 | ||
Memory Card Slot Yes | ||
Depth 13mm | ||
Width 33mm | ||
- COO (Country of Origin):
- CN
The Kodak digital voice recorder designed for capturing high-quality audio recordings on the go. Its Compact size and user-friendly operation make it an Ideal companion for various recording needs.
Stereo recording with a built-in microphone and dual omni-directional channel
8 GB internal memory provides up to 581 hours of recording time
Voice-activated recording function detects sound to preserve battery life
Noise reduction technology enhances audio quality by minimising unwanted sounds
Related links
- Memory Card Readers
- AUER Signal PC7VS Series Amber Clear Red Flashing Rotating, Steady Effect Recordable Sound
- Phoenix Contact Axioline F Series Card Slot Filler for Use with PLC and IO Module
- Phoenix Contact AXL F BP SE4 Series Card Slot Filler for Use with PLC and IO Module
- TE Connectivity PCI Memory Card Connector
- TE Connectivity, 1717 PCI Memory Card Connector
- NewLink 1 Port Card Reader USB 3.0 Memory Card
- TE Connectivity Solder
