Moore & Wright 1961M External Micrometre, UKAS
- RS Stock No.:
- 327-219
- Mfr. Part No.:
- 1961M
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£137.86
(exc. VAT)
£165.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.86 |
*price indicative
- RS Stock No.:
- 327-219
- Mfr. Part No.:
- 1961M
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Micrometre | |
| Accuracy | 0.003 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 25 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | External | |
| Standards/Approvals | ISO361, BS870, DIN 863/1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Micrometre | ||
Accuracy 0.003 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated No | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 25 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type External | ||
Standards/Approvals ISO361, BS870, DIN 863/1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Traditional external micrometer features a pearl chrome plated frame with insulation pads for durability and precision. It includes tungsten carbide measuring faces for accurate measurements and offers the option of a standard or Vernier sleeve for higher resolution. The speeder type ratchet ensures consistent and reliable operation.
Locking lever
Adjusting key
5mm spindle diameter
Tapered bow frame
Compliance to BS870 DIN 863/1 and ISO361
Supplied in a plastic pocket case
Related links
- Moore & Wright 1961M External Micrometre
- Moore & Wright 1966M75 External Micrometre, UKAS
- Moore & Wright MW201-02DAB External Micrometre, UKAS
- Moore & Wright 1966M150 External Micrometre, UKAS
- Moore & Wright 1961 External Micrometre, UKAS
- Moore & Wright 1966M100 External Micrometre, UKAS
- Moore & Wright 1966M125 External Micrometre, UKAS
- Moore & Wright MW215-02BL External Micrometre, UKAS
