Moore & Wright 1966M100 External Micrometre, UKAS
- RS Stock No.:
- 327-209
- Mfr. Part No.:
- 1966M100
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£179.86
(exc. VAT)
£215.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.86 |
*price indicative
- RS Stock No.:
- 327-209
- Mfr. Part No.:
- 1966M100
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Accuracy | ±0.003 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 100 mm | |
| Minimum Measurement | 75 mm | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Accuracy ±0.003 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated No | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 100 mm | ||
Minimum Measurement 75 mm | ||
Micrometre Type External | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Traditional external micrometers with carbide anvils feature tungsten carbide measuring faces for high precision. The blue textured frame finish ensures durability, while the speeder type ratchet provides consistent measurement pressure. Available with either a standard or Vernier scale for higher resolution, making them ideal for precise measurements.
Adjusting key
Locking lever
Spindle diameter 6.5mm
Supplied in hard case with setting standard
Related links
- Moore & Wright 1966M100 External Micrometre
- Moore & Wright 1966M75 External Micrometre, UKAS
- Moore & Wright 1961 External Micrometre, UKAS
- Moore & Wright 1966M125 External Micrometre, UKAS
- Moore & Wright MW215-02BL External Micrometre, UKAS
- Moore & Wright MW203-03DABI External Micrometre, UKAS
- Moore & Wright MW203-04DABI External Micrometre, UKAS
- Moore & Wright MW203-02DABI External Micrometre, UKAS
