Moore & Wright MW200-01 External Micrometre, UKAS
- RS Stock No.:
- 327-163
- Mfr. Part No.:
- MW200-01
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£84.41
(exc. VAT)
£101.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.41 |
*price indicative
- RS Stock No.:
- 327-163
- Mfr. Part No.:
- MW200-01
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Accuracy | 0.004 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | DIN 863/1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Accuracy 0.004 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 25 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals DIN 863/1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Traditional external micrometer comes in a selection of ranges and features a hammertone finish frame with an insulated grip for added comfort. It includes a constant force ratchet on the thimble for consistent measurement pressure and is tapered for easier access to difficult areas. Built to DIN 863/1 standards, it ensures precise and reliable measurements.
Tungsten carbide measuring faces
Satin chrome scale
Locking lever
Adjusting key
Related links
- Moore & Wright MW200-01 External Micrometre
- Moore & Wright MW200-03 External Micrometre, UKAS
- Moore & Wright MW200-02 External Micrometre, UKAS
- Moore & Wright MW200-04 External Micrometre, UKAS
- Moore & Wright 1966M75 External Micrometre, UKAS
- Moore & Wright 1961M External Micrometre, UKAS
- Moore & Wright 1966M150 External Micrometre, UKAS
- Moore & Wright MW215-02BL External Micrometre, UKAS
