Texas Instruments MSP430F2121IPWR, 16bit MSP430 Microcontroller, MSP430, 16MHz, 4 kB, 256 B Flash, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-2694
Mfr. Part No.:
MSP430F2121IPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

4 kB, 256 B

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

0

Number of UART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Height

1.05mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Pulse Width Modulation

3 x 16 bit

Width

4.5mm

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

6.6mm