Texas Instruments TMS320F28335PTPS, 32bit C28x Microcontroller, Piccolo, 150MHz, 512 kB Flash, 176-Pin HLQFP
- RS Stock No.:
- 818-4881
- Mfr. Part No.:
- TMS320F28335PTPS
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£20.76
(exc. VAT)
£24.91
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £20.76 |
| 5 - 9 | £18.57 |
| 10 - 24 | £17.87 |
| 25 - 49 | £16.44 |
| 50 + | £15.94 |
*price indicative
- RS Stock No.:
- 818-4881
- Mfr. Part No.:
- TMS320F28335PTPS
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Piccolo | |
| Package Type | HLQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 150MHz | |
| RAM Size | 68 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 3 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.45mm | |
| ADCs | 1 (16 x 12 bit) | |
| Length | 24.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 24.2 x 24.2 x 1.45mm | |
| Pulse Width Modulation | 1 (18 Channel) | |
| Width | 24.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Piccolo | ||
Package Type HLQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 150MHz | ||
RAM Size 68 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 2 | ||
Number of UART Channels 3 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture MCU | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.45mm | ||
ADCs 1 (16 x 12 bit) | ||
Length 24.2mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 24.2 x 24.2 x 1.45mm | ||
Pulse Width Modulation 1 (18 Channel) | ||
Width 24.2mm | ||
