Silicon Labs, 32bit ARM Cortex M3, EFM32LG Microcontroller, 48MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
772-0767
Mfr. Part No.:
EFM32LG980F256G-E-QFP100R
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32LG

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.85 → 3.8 V

Number of CAN Channels

0

Number of USART Channels

3

Minimum Operating Temperature

-40 °C

ADCs

1(8 x 12 bit)

Number of PCI Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

14mm

Instruction Set Architecture

RISC

Height

1.45mm

Dimensions

14 x 14 x 1.45mm

Width

14mm

Pulse Width Modulation

4 (3 x 16 bit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy