Silicon Labs, 32bit ARM Cortex M3, SiM3 Microcontroller, 80MHz, 128 kB Flash, 80-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
761-7894
Mfr. Part No.:
SIM3C157-B-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

SiM3

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of UART Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Height

1.05mm

Number of PCI Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Length

12mm

ADCs

2 x 12 bit

Pulse Width Modulation

2 x 16 bit (CCP)

Dimensions

12 x 12 x 1.05mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

12mm

Maximum Operating Temperature

+85 °C