Silicon Labs, 32bit ARM Cortex M3, SiM3 Microcontroller, 80MHz, 256 kB Flash, 80-Pin TQFP
- RS Stock No.:
- 761-7908
- Mfr. Part No.:
- SIM3C167-B-GQ
- Brand:
- Silicon Laboratories
- RS Stock No.:
- 761-7908
- Mfr. Part No.:
- SIM3C167-B-GQ
- Brand:
- Silicon Laboratories
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Laboratories | |
| Family Name | SiM3 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| ADCs | 2 x 12 bit | |
| Length | 12mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12 x 12 x 1.05mm | |
| Pulse Width Modulation | 2 x 16 bit (CCP) | |
| Width | 12mm | |
| Height | 1.05mm | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Silicon Laboratories | ||
Family Name SiM3 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
ADCs 2 x 12 bit | ||
Length 12mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 12 x 12 x 1.05mm | ||
Pulse Width Modulation 2 x 16 bit (CCP) | ||
Width 12mm | ||
Height 1.05mm | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- TW
