Microchip, 32bit ARM926EJ-S, AT91 Microcontroller, 190MHz, 32 kB ROM, 217-Pin LFBGA
- RS Stock No.:
- 738-0274
- Mfr. Part No.:
- AT91SAM9261B-CU
- Brand:
- Microchip
- RS Stock No.:
- 738-0274
- Mfr. Part No.:
- AT91SAM9261B-CU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT91 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 217 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 190MHz | |
| RAM Size | 32 kB, 160 kB | |
| USB Channels | 1 x Device, 2 x Host | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 3 | |
| Typical Operating Supply Voltage | 1.65 → 1.95 V, 2.7 → 3.6 V, 3 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 15mm | |
| Program Memory Type | ROM | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 15mm | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | DSP, RISC | |
| Dimensions | 15 x 15 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT91 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 217 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 190MHz | ||
RAM Size 32 kB, 160 kB | ||
USB Channels 1 x Device, 2 x Host | ||
Number of SPI Channels 2 | ||
Number of UART Channels 0 | ||
Number of USART Channels 3 | ||
Typical Operating Supply Voltage 1.65 → 1.95 V, 2.7 → 3.6 V, 3 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Width 15mm | ||
Program Memory Type ROM | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 15mm | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture DSP, RISC | ||
Dimensions 15 x 15 x 1.05mm | ||
