NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 32 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-7874
Mfr. Part No.:
LPC1343FBD48,151
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

72MHz

RAM Size

8 kB

USB Channels

1 x Device

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Number of ADC Units

1

Width

7.1mm

Length

7.1mm

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

7.1 x 7.1 x 1.45mm

COO (Country of Origin):
TW

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy