NXP MCF51JM128VLK, 32 bit ColdFire, MCF51JM Microcontroller, 50 MHz, 128kB FLASH, 66-Pin LQFP
- RS Stock No.:
- 288-4857
- Distrelec Article No.:
- 302-62-461
- Mfr. Part No.:
- MCF51JM128VLK
- Brand:
- NXP
Subtotal (1 unit)*
£14.88
(exc. VAT)
£17.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.88 |
*price indicative
- RS Stock No.:
- 288-4857
- Distrelec Article No.:
- 302-62-461
- Mfr. Part No.:
- MCF51JM128VLK
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MCF51JM | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 66 | |
| Device Core | ColdFire | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 300mV | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MCF51JM | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 66 | ||
Device Core ColdFire | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 300mV | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 12 | ||
- COO (Country of Origin):
- MY
The V1 microcontroller boasts a clock speed of 50MHz and is packaged in an LQFP-80 format. It offers 128KB of flash memory for program storage and 16KB of RAM for data storage.
RoHS compliant
Related links
- NXP MCF51JM128VLD MCF51JM Microcontroller 128kB FLASH, 44-Pin LQFP
- NXP MCF51JM128VQH MCF51JM Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCF51AC256BCPUE MCF51AC Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCF52258CAG66 MCF5225x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MCF51AC128CCFUE MCF51AC Microcontroller 128kB FLASH, 64-Pin QFP
- NXP MCF51AC256ACPUE MCF51AC Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MCF51AC256ACLKE MCF51AC Microcontroller 256kB FLASH, 80-Pin LQFP
- NXP HCS12 Microcontroller 128kB FLASH, 112-Pin LQFP
