NXP MC9S08QD4VSC, 8 bit HCS08, S08QD Microcontroller, 16 MHz, 4kB FLASH, 8-Pin SOIC

Subtotal (1 unit)*

£3.16

(exc. VAT)

£3.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.16

*price indicative

RS Stock No.:
288-4841
Distrelec Article No.:
302-62-391
Mfr. Part No.:
MC9S08QD4VSC
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

S08QD

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

16MHz

RAM Size

256bit

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

5mm

Standards/Approvals

RoHS

Minimum Supply Voltage

300mV

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
CN
The Microcontroller features an 8 bit HCS08 Central Processor Unit clocked at 16 MHz, boasting an HC08 instruction set supplemented with a BGND instruction. Equipped with a background debugging system, it enables in-circuit debugging with breakpoint capability, allowing for a single breakpoint setting during debugging sessions, supplemented by two additional breakpoints within the on-chip debug module.

Low voltage detection with reset or interrupt

Illegal opcode detection with reset

Illegal address detection with reset

Single wire background debug interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy