NXP MC9S08QE16CLC, 8 bit HCS08, S08QE Microcontroller, 50 MHz, 16kB FLASH, 32-Pin LQFP

Subtotal (1 unit)*

£6.02

(exc. VAT)

£7.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 220 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.02

*price indicative

RS Stock No.:
288-4843
Distrelec Article No.:
302-62-395
Mfr. Part No.:
MC9S08QE16CLC
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

S08QE

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

50MHz

RAM Size

1kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

7mm

Minimum Supply Voltage

300mV

ADCs

24 Channel

Instruction Set Architecture

CISC

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
CN
The 8 Bit Microcontroller features a HCS08 central processor unit boasts the HC08 instruction set augmented with the BGND instruction. The on chip memory facilitates seamless flash read, program and erase operations across varying voltages and temperatures, complemented by random-access memory (RAM) for swift data access.

Low voltage detection with reset or interrupt

Illegal opcode detection with reset

Single wire background debug interface

Flash block protection

Low voltage warning with interrupt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy