Renesas Electronics R7FA8M1AHECBD#UC0, 32 bit ARM Cortex M, RA8M1 Microcontroller, 480 MHz, 2.048MB FLASH, 224-Pin BGA
- RS Stock No.:
- 279-8012
- Mfr. Part No.:
- R7FA8M1AHECBD#UC0
- Brand:
- Renesas Electronics
Add 10 more to save £13.40
View bulk pricing optionsSubtotal (1 unit)*
£16.69
(exc. VAT)
£20.03
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 01 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £16.69 | - |
| 10 - 24 | £15.35 | £13.40 |
| 25 - 99 | £14.68 | £50.25 |
| 100 - 249 | £12.93 | £376.00 |
| 250 + | £12.31 | £1,095.00 |
*price indicative
- RS Stock No.:
- 279-8012
- Mfr. Part No.:
- R7FA8M1AHECBD#UC0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA8M1 | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 224 | |
| Device Core | ARM Cortex M | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 480MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 22mm | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | eMMC 4.51, ISO/IEC 7816-3, JEDEC JESD251, JESD252, IEEE802.3, ISO 11898-1, JESD251-1 | |
| Minimum Supply Voltage | 1.65V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 18 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA8M1 | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 224 | ||
Device Core ARM Cortex M | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 480MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 22mm | ||
Analogue Comparators 2 | ||
DACs 2 x 12 Bit | ||
Standards/Approvals eMMC 4.51, ISO/IEC 7816-3, JEDEC JESD251, JESD252, IEEE802.3, ISO 11898-1, JESD251-1 | ||
Minimum Supply Voltage 1.65V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 18 | ||
- COO (Country of Origin):
- TW
Related links
- Renesas Electronics R7FA8M1AHECBD#UC0 RA8M1 Microcontroller 2.048MB FLASH, 224-Pin BGA
- Renesas Electronics R7FA8M1AHECFB#AA0 RA8M1 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS7G27H2A01CBD#AC0 S7G2 Microcontroller 4MB FLASH, 224-Pin BGA
- STMicroelectronics STM32H753VIH6 STM32H7 Microcontroller 2.048MB FLASH, 100-Pin TFBGA
- STMicroelectronics STM32F429NIH6 STM32F4 Microcontroller 2.048MB FLASH, 216-Pin BGA
- STMicroelectronics STM32F469NIH6 STM32F4 Microcontroller 2.048MB FLASH, 216-Pin BGA
- Infineon CY8C624ABZI-S2D44 CY8C624A Microcontroller 2.048MB FLASH, 124-Pin BGA
- STMicroelectronics STM32L4R5ZIT6P STM32L4+ Microcontroller 2.048MB FLASH, 100-Pin LQFP
