Renesas Electronics R7FA8M1AHECBD#UC0, 32 bit ARM Cortex M, RA8M1 Microcontroller, 480 MHz, 2.048MB FLASH, 224-Pin BGA

Subtotal (1 tray of 160 units)*

£2,068.32

(exc. VAT)

£2,481.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +£12.927£2,068.32

*price indicative

RS Stock No.:
279-8011
Mfr. Part No.:
R7FA8M1AHECBD#UC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA8M1

Product Type

Microcontroller

Package Type

BGA

Mount Type

Surface

Pin Count

224

Device Core

ARM Cortex M

Data Bus Width

32bit

Program Memory Size

2.048MB

Maximum Clock Frequency

480MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

eMMC 4.51, ISO/IEC 7816-3, JEDEC JESD251, JESD252, IEEE802.3, ISO 11898-1, JESD251-1

Width

22mm

Analogue Comparators

2

DACs

2 x 12 Bit

Minimum Supply Voltage

1.65V

Number of Timers

18

Instruction Set Architecture

Arm Cortex

ADCs

2 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics Microcontroller has high performance 480 MHz Arm Cortex-M85 core with HeliumTM, up to 2 MB code flash memory with Dual-bank, background and SWAP operation, 12 KB Data flash memory, and 1 MB SRAM with Parity/ECC.

Low power modes

Battery backup function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy