Renesas Electronics R7FA2E1A92DFM#AA0, 8 bit ARM Cortex M23, RA2E1 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP

Subtotal (1 tray of 160 units)*

£202.72

(exc. VAT)

£243.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +£1.267£202.72

*price indicative

RS Stock No.:
215-4191
Mfr. Part No.:
R7FA2E1A92DFM#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RA2E1

Package Type

LQFP

Mount Type

Through Hole

Pin Count

64

Device Core

ARM Cortex M23

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

DACs

1 x 12 Bit

Number of Programmable I/Os

53

Height

1.4mm

Standards/Approvals

No

Length

14mm

Analogue Comparators

2

Minimum Supply Voltage

1.6V

Number of Timers

3

Program Memory Type

FLASH

Instruction Set Architecture

CISC

ADCs

13 x 12 Bit

Automotive Standard

No

The Renesas Electronics RA2E1 series microcontroller comes with LQFP package type 64 pin microcontroller. The flexible Renesas Advanced 32-bit microcontrollers (MCUs) are industry-leading 32-bit MCUs with the Arm Cortex M23 processor cores and PSA certification. RA delivers key advantages compared to competitive Arm Cortex-M MCUs by providing stronger embedded security, superior Core Mark performance and ultra-low power operation.

RA2E1 series MCU

LQFP 64 package type

Superior performance and ultra power operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy