STMicroelectronics STM32WB55VCQ6, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Wireless Microcontroller, 64 MHz, 256kB
- RS Stock No.:
- 213-1698
- Mfr. Part No.:
- STM32WB55VCQ6
- Brand:
- STMicroelectronics
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
FREE delivery for orders over £60.00
- 286 unit(s) ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.97 | - |
| 10 - 24 | £4.43 | 10% |
| 25 - 99 | £4.38 | 11% |
| 100 - 249 | £4.33 | 12% |
| 250 + | £4.27 | 14% |
*price indicative
- RS Stock No.:
- 213-1698
- Mfr. Part No.:
- STM32WB55VCQ6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WB | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 129 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Maximum Power Dissipation Pd | 481mW | |
| Length | 7mm | |
| Width | 7mm | |
| Number of Programmable I/Os | 72 | |
| Height | 600μm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WB | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 129 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Maximum Power Dissipation Pd 481mW | ||
Length 7mm | ||
Width 7mm | ||
Number of Programmable I/Os 72 | ||
Height 600μm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 7 | ||
Related links
- STMicroelectronics STM32WB55VCQ6 ARM Cortex M4 64 MHz, 256kB
- STMicroelectronics STM32WB55VGQ6 ARM Cortex M4 64 MHz, 640kB
- STMicroelectronics STM32WB55VEQ6 ARM Cortex M4 64 MHz, 512kB
- STMicroelectronics STM32WB5MMGH6TR ARM Cortex M4 64 MHz, 1MB
- STMicroelectronics STM32WB35CCU6A ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32WB30CEU5A ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU6E ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU6 ARM Cortex M4 64 MHz
