STMicroelectronics STM32WB55VCQ6, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Wireless Microcontroller, 64 MHz, 256kB

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-1697
Mfr. Part No.:
STM32WB55VCQ6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Wireless Microcontroller

Series

STM32WB

Package Type

UFBGA

Mount Type

Surface

Pin Count

129

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

64MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Programmable I/Os

72

Maximum Power Dissipation Pd

481mW

Width

7mm

Standards/Approvals

No

Length

7mm

Height

600μm

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Number of Timers

7

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

1 x 12 Bit

Program Memory Type

FLASH

The STMicroelectronics STM32WB55xx and STM32WB35xx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.0 and with IEEE 802.15.4-2011. They contain a dedicated Arm Cortex -M0+ for performing all the real-time low layer operation. The devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex-M4 32-bit RISC core operating at a frequency of up to 64 MHz. This core features a Floating point unit (FPU) single precision that supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit that enhances application security.

Includes ST state-of-the-art patented technology

Radio 2.4 GHz

RF transceiver supporting Bluetooth 5 specification, IEEE 802.15.4-2011 PHY and MAC, supporting Thread and Zigbee 3.0

RX sensitivity: -96 dBm for Bluetooth Low Energy at 1 Mbps, -100 dBm for 802.15.4

Programmable output power up to +6 dBm with 1 dB steps

Integrated balun to reduce BOM

Support for 2 Mbps

Dedicated Arm 32-bit Cortex M0+ CPU for real-time Radio la

Support for external PA

Available integrated passive device (IPD) companion chip for optimized matching solution

Core available Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 64 MHz, MPU, 80 DMIPS and DSP instructions

High efficiency embedded SMPS step-down converter with intelligent bypass mode

Ultra-safe, low-power BOR (brownout reset) with five selectable thresholds

Ultra-low-power POR/PDR

Programmable voltage detector (PVD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy