STMicroelectronics STM32WB5MMGH6TR, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Wireless Microcontroller, 64 MHz, 1MB
- RS Stock No.:
- 210-9073
- Mfr. Part No.:
- STM32WB5MMGH6TR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 1800 units)*
£11,448.00
(exc. VAT)
£13,734.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | £6.36 | £11,448.00 |
*price indicative
- RS Stock No.:
- 210-9073
- Mfr. Part No.:
- STM32WB5MMGH6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WB | |
| Package Type | SIPLGA | |
| Mount Type | Surface | |
| Pin Count | 86 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.38mm | |
| Height | 1.38mm | |
| Width | 11.08mm | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 1 x 6 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WB | ||
Package Type SIPLGA | ||
Mount Type Surface | ||
Pin Count 86 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 6 | ||
Maximum Operating Temperature 85°C | ||
Length 7.38mm | ||
Height 1.38mm | ||
Width 11.08mm | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 1 x 6 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics STM32WB5MMGH6TR ARM Cortex M4 64 MHz, 1MB
- STMicroelectronics STM32WB55VGQ6 ARM Cortex M4 64 MHz, 640kB
- STMicroelectronics STM32WB55VEQ6 ARM Cortex M4 64 MHz, 512kB
- STMicroelectronics STM32WB55VCQ6 ARM Cortex M4 64 MHz, 256kB
- STMicroelectronics STM32WB55VGY6TR ARM Cortex M4 64 MHz, 1.024MB
- STMicroelectronics STM32WB30CEU5A ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU6E ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB55CGU6 ARM Cortex M4 64 MHz
