Renesas Electronics R7FA2L1AB2DFL#AA0, 32 bit ARM Cortex M23, RA2L1 Microcontroller, 48 MHz, 256kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 210-5548
- Mfr. Part No.:
- R7FA2L1AB2DFL#AA0
- Brand:
- Renesas Electronics
Subtotal (1 tray of 160 units)*
£300.80
(exc. VAT)
£361.60
(inc. VAT)
FREE delivery for orders over £60.00
- 160 unit(s) ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | £1.88 | £300.80 |
*price indicative
- RS Stock No.:
- 210-5548
- Mfr. Part No.:
- R7FA2L1AB2DFL#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA2L1 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| ADCs | 9 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA2L1 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals No | ||
Length 7mm | ||
Width 7mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
ADCs 9 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP | ||
Related links
- Renesas Electronics R7FA2L1AB2DFL#AA0 RA2L1 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R7FA2L1AB2DFM#AA0 RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFP#AA0 RA2L1 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2A1AB3CFJ#AA0 RA2A1 Microcontroller 256kB FLASH, 32-Pin LQFP
- Renesas Electronics R5F51306BDFL#30 RX130 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GJAFB#30 RL78/G14 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R7FA4M1AB3CFL#AA0 ARM Cortex M4 48 MHz 48-Pin LQFP
