Renesas Electronics R7FA6M4AF3CFB#AA0, 8 bit ARM Cortex M33, RA6M4 Microcontroller, 200 MHz, 1MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 206-4724
- Mfr. Part No.:
- R7FA6M4AF3CFB#AA0
- Brand:
- Renesas Electronics
Subtotal (1 tray of 60 units)*
£305.40
(exc. VAT)
£366.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | £5.09 | £305.40 |
*price indicative
- RS Stock No.:
- 206-4724
- Mfr. Part No.:
- R7FA6M4AF3CFB#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6M4 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 2 x 12 Bit | |
| Width | 20mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| ADCs | 10 x 12 Bit, 12 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6M4 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 8bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 2 x 12 Bit | ||
Width 20mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Length 20mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
ADCs 10 x 12 Bit, 12 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- JP
The Renesas Microcontroller High-performance 200 MHz Arm Cortex-M33 core, up to 1 MB code flash memory with Dual-bank, background and SWAP operation, 8 KB Data flash memory, and 256 KB SRAM with Parity/ECC.
Armv8-M architecture with the main extension
Serial Peripheral Interface (SPI) x 2
Related links
- Renesas Electronics R7FA6M4AF3CFB#AA0 RA6M4 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H562ZGT6TR STM32 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U575ZGT3TR STM32 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS3A77C3A01CFB#AA1 S3A7 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32C5A3ZGT6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 144-Pin
- Microchip PIC32CK1025GC01144-I/4KB PIC32CK1025G Microcontroller 1MB FLASH, 144-Pin
- STMicroelectronics STM32L4A6ZGT6P STM32L4 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L486ZGT6 STM32L4 Microcontroller 1MB FLASH, 144-Pin LQFP
