Renesas Electronics R5F523W8ADNG#30, 32 bit RX, RX23W Microcontroller, 54 MHz, 512kB FLASH, 56-Pin QFN
- RS Stock No.:
- 194-5666
- Mfr. Part No.:
- R5F523W8ADNG#30
- Brand:
- Renesas Electronics
Subtotal (1 tray of 260 units)*
£1,160.64
(exc. VAT)
£1,392.82
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 16 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | £4.464 | £1,160.64 |
*price indicative
- RS Stock No.:
- 194-5666
- Mfr. Part No.:
- R5F523W8ADNG#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX23W | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 56 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 54MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 350mW | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 19 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX23W | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 56 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 54MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 350mW | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 19 | ||
Program Memory Type FLASH | ||
ADCs 8 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
RX23W Group
Related links
- Renesas Electronics R5F523W8ADNG#30 RX23W Microcontroller 512kB FLASH, 56-Pin QFN
- Renesas Electronics R5F52318ADFM#30 RX231 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52318ADFP#30 RX231 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52318ADFL#30 RX231 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R7FA4W1AD2CNG#AA0 RA4W1 Microcontroller 512kB FLASH, 56-Pin QFN
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52315ADFP#30 RX231 Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFP#30 RX230 Microcontroller 256kB FLASH, 100-Pin LFQFP
