STMicroelectronics STM32L496QGI6, 32bit ARM Cortex M4 Microcontroller, STM32, 80MHz, 1 MB Flash, 132-Pin UFBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
135-8254
Mfr. Part No.:
STM32L496QGI6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

132

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

320 kB

USB Channels

1

Number of SPI Channels

3

Number of UART Channels

2

Number of I2C Channels

4

Number of CAN Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

3

Number of ADC Units

3

Number of LIN Channels

0

Width

7mm

Number of PCI Channels

0

Instruction Set Architecture

DSP

Dimensions

7 x 7 x 0.49mm

Minimum Operating Temperature

-40 °C

Height

0.49mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

3(19 x 12 bit)

Length

7mm

Number of Ethernet Channels

0