Microchip, 32bit ARM926EJ-S, AT91 ARM Microcontroller, 200MHz, 128 kB Flash, 324-Pin BGA324

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
127-8178
Mfr. Part No.:
AT91SAM9263B-CU-100
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT91 ARM

Package Type

BGA324

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

200MHz

RAM Size

16 kB, 80 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

1.08 → 1.32 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

15mm

Height

0.94mm

Width

15mm

Instruction Set Architecture

DSP

Dimensions

15 x 15 x 0.94mm

Pulse Width Modulation

1 (4 x 16 bit)

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
The Microchip AT91SAM9263 microcontroller is ARM926-based SAM9263 32-bit microprocessor is architecture on a 9-layer matrix, allowing a maximum internal bandwidth of nine 32-bit buses. It also features two independent external memory buses, EBI0 and EBI1, capable of interfacing with a wide range of memory devices and an IDE hard disk. Two external buses prevent bottlenecks, thus guaranteeing maximum performance. The SAM9263 embeds an LCD Controller supported by a Two D Graphics Accelerator and a 2-channel DMA Controller, and one Image Sensor Interface. It also integrates several standard peripherals, such as USART, SPI, TWI, Timer Counters, PWM Generators, Multimedia Card Interface and one CAN Controller.

16 Kbyte Data Cache, 16 Kbyte Instruction Cache, Write Buffer
Nine 32-bit-layer Matrix, Allowing a Total of 28.8 Gbps of On-chip Bus Bandwidth
̶Boot Mode Select Option, Remap Command
One 128 Kbyte Internal ROM, Single-cycle Access at Maximum Bus Matrix Speed
One 80 Kbyte Internal SRAM, Single-cycle Access at Maximum Processor or Bus Matrix Speed
One 16 Kbyte Internal SRAM, Single-cycle Access at Maximum Bus Matrix Speed
Acts as one Bus Matrix Master
Twenty Peripheral DMA Controller Channels (PDC)
Reset Controller, Shutdown Controller
Twenty 32-bit Battery Backup Registers for a Total of 80 Bytes
Clock Generator and Power Management Controller
Advanced Interrupt Controller and Debug Unit