Microchip PIC32CM3204PL10028-I/3LW, 32 bit ARM Cortex M0+, PIC32CM PL10 Microcontroller, 24 MHz, 32kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 930-958
- Mfr. Part No.:
- PIC32CM3204PL10028-I/3LW
- Brand:
- Microchip
Subtotal (1 unit)*
£0.44
(exc. VAT)
£0.53
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1,183 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £0.44 |
*price indicative
- RS Stock No.:
- 930-958
- Mfr. Part No.:
- PIC32CM3204PL10028-I/3LW
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM PL10 | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 23 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Width | 4mm | |
| Standards/Approvals | ISO7816 | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | ARM V6-M | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | One 12-bit ADC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM PL10 | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 23 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Width 4mm | ||
Standards/Approvals ISO7816 | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture ARM V6-M | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs One 12-bit ADC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM3204PL10028-I/SS PIC32CM PL10 Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC32CM1216PL10028-I/3LW PIC32CM PL10 Microcontroller 128kB FLASH, 28-Pin
- Microchip PIC32CM6408PL10028-I/3LW PIC32CM PL10 ARM Microcontroller 64kB FLASH, 28-Pin
- Microchip PIC32CM3204PL10032-I/QZB PIC32CM PL10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip PIC32CM3204PL10032-I/PT PIC32CM PL10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip PIC32CM3204PL10020-I/SS PIC32CM PL10 Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip PIC32CM3204PL10020-I/2LX PIC32CM PL10 Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip PIC32CM1216PL10028-I/SS PIC32CM PL10 Microcontroller 128kB FLASH, 28-Pin VQFN
