Microchip PIC32CK2051GC01144-I/HQB, 32 bit ARM Cortex M33, PIC32CK GC01 Microcontroller, 120 MHz, 2MB FLASH, 144-Pin
- RS Stock No.:
- 930-935
- Mfr. Part No.:
- PIC32CK2051GC01144-I/HQB
- Brand:
- Microchip
Subtotal (1 unit)*
£3.65
(exc. VAT)
£4.38
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 12 January 2027
Units | Per unit |
|---|---|
| 1 - 24 | £3.65 |
| 25 - 239 | £3.55 |
| 240 - 1199 | £3.46 |
| 1200 - 2639 | £3.37 |
| 2640 + | £3.29 |
*price indicative
- RS Stock No.:
- 930-935
- Mfr. Part No.:
- PIC32CK2051GC01144-I/HQB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CK GC01 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Interface Type | CAN | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.63V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 103 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 10mm | |
| Standards/Approvals | CE | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | One 12-bit ADC | |
| Number of Timers | 10 | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CK GC01 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Interface Type CAN | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.63V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 103 | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 10mm | ||
Standards/Approvals CE | ||
Length 10mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs One 12-bit ADC | ||
Number of Timers 10 | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip PIC32CK2051GC01100-I/4SB PIC32CK GC01 Microcontroller 2MB FLASH, 100-Pin
- Microchip PIC32CK2051GC01064-I/3ZB PIC32CK GC01 Microcontroller 2MB FLASH, 64-Pin TQFP
- Microchip PIC32CK2051GC01064-I/LZX PIC32CK GC01 Microcontroller 2MB FLASH, 64-Pin VQFN
- Microchip PIC32CK2051SG01144-I/HQB PIC32CK Microcontroller 2kB FLASH, 144-Pin TFBGA
- Microchip PIC32CK1025SG01144-I/HQB PIC32CK Microcontroller 1024kB FLASH, 144-Pin TFBGA
- Microchip PIC32CK2051GC01144-E/4KB PIC32CK GC 32 Bit Microcontroller 2MB FLASH,
- Microchip PIC32CK2051SG01144-E/4KB PIC32CK 32 Bit Microcontroller 2MB FLASH, 144-Pin
- Microchip PIC32CK2051SG01144-I/4KB PIC32CK 32 Bit Microcontroller 2MB FLASH, 144-Pin
