Microchip PIC32CM3204JH00064-I/5LX, 32 bit ARM Cortex M0 CPU, PIC32CM JH00 Microcontroller, 48 MHz, 32kB FLASH, 64-Pin

Subtotal (1 unit)*

£1.06

(exc. VAT)

£1.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.06

*price indicative

RS Stock No.:
930-926
Mfr. Part No.:
PIC32CM3204JH00064-I/5LX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM JH00

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32kB

Interface Type

SERCOM

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

52

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Width

9mm

Length

9mm

Height

1mm

Minimum Supply Voltage

2.7V

Number of Timers

8

Automotive Standard

AEC-Q100 Grade 1

ADCs

One 12-bit ADC

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller is designed for high-performance applications, featuring Advanced peripherals and low power consumption, making it Ideal for embedded system development.

Feature a 5V Cortex M0+ processor

Equipped with 32KB Flash memory

Equipped with a Watchdog Timer for enhanced system reliability

Designed for functional safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy