Microchip AVR32LA28T-I/3LW, 8 bit AVR CPU, AVR 8 Bit Microcontroller, 20 MHz, 32kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 918-703
- Mfr. Part No.:
- AVR32LA28T-I/3LW
- Brand:
- Microchip
Image representative of range
Subtotal (1 reel of 3300 units)*
£1,290.30
(exc. VAT)
£1,547.70
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 05 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £0.391 | £1,290.30 |
*price indicative
- RS Stock No.:
- 918-703
- Mfr. Part No.:
- AVR32LA28T-I/3LW
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 8 Bit Microcontroller | |
| Series | AVR | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | AVR CPU | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 28 | |
| Analogue Comparators | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -40°C | |
| DACs | 0 | |
| Maximum Expanded Memory Size | 0kB | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 8 Bit Microcontroller | ||
Series AVR | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core AVR CPU | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 28 | ||
Analogue Comparators 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -40°C | ||
DACs 0 | ||
Maximum Expanded Memory Size 0kB | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
ADCs 1 x 10 bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR32LA28T-E/3LW AVR 8 Bit Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR32LA28T-I/SS AVR 8 Bit Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR32LA28-E/3LW AVR 8 Bit Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR32LA28T-E/SS AVR 8 Bit Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR32LA20T-I/2LX AVR 8 Bit Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip AVR32LA32T-I/QZB AVR 8 Bit Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR32LA32-I/QZB AVR 8 Bit Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR32LA28-I/SS AVR 8 Bit Microcontroller 32kB FLASH, 28-Pin SSOP
