Microchip ATSAM4SD16CB-AUR, 32 bit ARM Cortex M4, SAM4S Microcontroller, 120 MHz, 1MB FLASH, 100-Pin LQFP

Subtotal (1 reel of 1000 units)*

£5,298.00

(exc. VAT)

£6,358.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£5.298£5,298.00

*price indicative

RS Stock No.:
918-682
Mfr. Part No.:
ATSAM4SD16CB-AUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM4S

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1MB

Interface Type

CAN

Maximum Clock Frequency

120MHz

RAM Size

160kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

DACs

2

Maximum Operating Temperature

105°C

Height

1.45mm

Standards/Approvals

ROHS

Width

14mm

Length

14mm

Minimum Supply Voltage

1.62V

Number of Timers

6

ADCs

24

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

The Microchip microcontroller delivers powerful processing capabilities in a Compact design, tailored for diverse applications across consumer and industrial domains.

Core features a high-efficiency ARM Cortex-M4 processor running at up to 120 MHz

Up to 512 Kbytes of embedded Flash and 160 Kbytes of SRAM provide robust memory options

Integrated USB 2.0 Device port supports fast data transfer with up to 8 endpoints

Offers three low-power modes to optimise energy consumption, extending device usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy