Freescale MC56F8011VFAE, 16bit 56800E Microcontroller, M56F8000, 32MHz, 12 kB Flash, 32-Pin LQFP
- RS Stock No.:
- 396-758P
- Mfr. Part No.:
- MC56F8011VFAE
- Brand:
- Freescale
- RS Stock No.:
- 396-758P
- Mfr. Part No.:
- MC56F8011VFAE
- Brand:
- Freescale
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | M56F8000 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | 56800E | |
| Data Bus Width | 16bit | |
| Program Memory Size | 12 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Pulse Width Modulation | 6 x 15 bit | |
| Width | 7mm | |
| ADCs | 2(3 x 12 bit) | |
| Length | 7mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 2 | |
| Instruction Set Architecture | CISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 7 x 7 x 1.45mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name M56F8000 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core 56800E | ||
Data Bus Width 16bit | ||
Program Memory Size 12 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Pulse Width Modulation 6 x 15 bit | ||
Width 7mm | ||
ADCs 2(3 x 12 bit) | ||
Length 7mm | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 2 | ||
Instruction Set Architecture CISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 7 x 7 x 1.45mm | ||
Maximum Number of Ethernet Channels 0 | ||
