onsemi RSL15 Evaluation and Development Board Bluetooth Evaluation Board RSL15-EVB
- RS Stock No.:
- 238-3239
- Mfr. Part No.:
- RSL15-EVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-3239
- Mfr. Part No.:
- RSL15-EVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | RSL15 Evaluation and Development Board | |
| Technology | Bluetooth | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | ARM | |
| Processor Type | ARM Cortex M4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name RSL15 Evaluation and Development Board | ||
Technology Bluetooth | ||
Device Core ARM Cortex M33 | ||
Processor Family Name ARM | ||
Processor Type ARM Cortex M4 | ||
Standards/Approvals RoHS | ||
The ON Semiconductor RSL15 evaluation and development board is designed to be used with the RSL15 software development kit. It is intended for evaluating the performance and capabilities of RSL15, and for developing, demonstrating and debugging software applications for this device.
Easy code download and debugging with SEGGER J−Link on−board technology
JTAG debug port accessible via 10−pin header
Automatic power supply switching between battery and USB
Access to all RSL15 interfaces and GPIOs via standard 0.1 inch headers
2 push button switches - 1 dedicated to resetting the device via the NRESET pin - 1 connected to a GPIO
Test points and GND hooks for easy probing
UFL connector used for conducted RF connections
Simple configuration for power measurements
Integrated PCB antenna with matching and filtering network
Related links
- STMicroelectronics Bluetooth Low Energy Evaluation Board 32 bit, Bluetooth Evaluation Board STEVAL-IDB013V1
- Insight SIP Evaluation Board Bluetooth Evaluation Board for ISP2053 ISP2053-AX-EB
- Infineon EZ-BLE PSoC Evaluation Board Bluetooth Evaluation Board for CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit,
- Renesas Electronics DA16600 Pmod Board WiFi, Bluetooth Evaluation Board for DA16600 160 MHz US159-DA16600EVZ
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Development Module, Bluetooth Development Tools for nRF52840
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Bluetooth Development Tools, Development Module for nRF52840
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
