RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS Stock No.:
- 858-801
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£254.83
(exc. VAT)
£305.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.83 |
*price indicative
- RS Stock No.:
- 858-801
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Brass | |
| Width | 300mm | |
| Thickness | 3mm | |
| Density | 8.44g/cm³ | |
| Hardness | 55 to 180 HV | |
| Colour | Natural | |
| Tensile Strength | 500MPa | |
| Thermal Conductivity | 116W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Brass | ||
Width 300mm | ||
Thickness 3mm | ||
Density 8.44g/cm³ | ||
Hardness 55 to 180 HV | ||
Colour Natural | ||
Tensile Strength 500MPa | ||
Thermal Conductivity 116W/mK | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
The RS PRO brass sheet is a high-grade metal sheet designed for general-purpose applications, featuring exceptional cold-working capabilities and corrosion resistance for diverse uses.
Exceptional cold formability allows for severe bending without cracking
High purity Alpha alloy composed of approximately 63% copper and 37% zinc
Versatile fabrication rated excellent for cold working and fair for hot working
Good to excellent resistance in most natural and mildly corrosive environments
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
