RS PRO Metal Sheet 300 mm x 500mm, 10 mm Thick

Image representative of range

Subtotal (1 unit)*

£286.07

(exc. VAT)

£343.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.07

*price indicative

RS Stock No.:
764-184
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

300mm

Material

Aluminium

Width

500mm

Thickness

10mm

Density

2.65g/cm³

Hardness

75 HB

Colour

Natural

Suitability

Marine

Thermal Conductivity

121W/mK

Tensile Strength

300MPa

COO (Country of Origin):
AT

RS PRO Natural Metal Sheet, 10mm Thickness


This RS PRO natural metal sheet is designed for applications requiring robust material with excellent thermal conductivity. With a thickness of 10mm, it is Ideal for marine environments where durability and resistance to harsh conditions are essential.

Features and Benefits


Density: 2.65 g/cm³ ensures a lightweight yet strong material.
Hardness: 75 HV provides resistance to wear and deformation.
Tensile Strength: 300 MPa offers high resistance to tension and stress.
Thermal Conductivity: 121 W/mK allows efficient heat transfer.
Length: 300 mm suitable for various cutting and shaping needs.
Width: 500 mm provides ample coverage for large applications.

Applications


Marine engineering
Heat exchangers
Structural components

Additional Information


Complies with industry standards for marine suitability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy