RS PRO Metal Sheet 300 mm x 500mm, 0.5 in Thick
- RS Stock No.:
- 764-180
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£356.77
(exc. VAT)
£428.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.77 |
*price indicative
- RS Stock No.:
- 764-180
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 0.5in | |
| Density | 2.65g/cm³ | |
| Hardness | 75 HB | |
| Colour | Natural | |
| Suitability | Marine | |
| Tensile Strength | 300MPa | |
| Thermal Conductivity | 121W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 0.5in | ||
Density 2.65g/cm³ | ||
Hardness 75 HB | ||
Colour Natural | ||
Suitability Marine | ||
Tensile Strength 300MPa | ||
Thermal Conductivity 121W/mK | ||
- COO (Country of Origin):
- CH
RS PRO Natural Metal Sheet, 1/2 in Thickness
This RS PRO metal sheet is designed for industrial applications requiring high thermal conductivity and tensile strength. With a natural finish, it is Ideal for use in environments where durability and performance are critical.
Features and Benefits
Natural finish: Provides a clean and professional appearance.
High tensile strength: Offers 300 MPa for robust performance in demanding applications.
Excellent thermal conductivity: Ensures efficient heat transfer with 121 W/mK.
Standard dimensions: 300 mm length and 500 mm width for versatile use.
Durable hardness: 75 HV for long-lasting wear resistance.
High tensile strength: Offers 300 MPa for robust performance in demanding applications.
Excellent thermal conductivity: Ensures efficient heat transfer with 121 W/mK.
Standard dimensions: 300 mm length and 500 mm width for versatile use.
Durable hardness: 75 HV for long-lasting wear resistance.
Applications
Construction
Automotive manufacturing
Aerospace engineering
Thermal management systems
Automotive manufacturing
Aerospace engineering
Thermal management systems
Additional Information
Density: 2.65 g/cm³
Suitable for various industrial environments requiring reliable metal sheet solutions.
Suitable for various industrial environments requiring reliable metal sheet solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 8 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 30 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 40 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 19.05 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2.5 in Thick
