Abracon 50MHz MEMS Oscillator, 4-Pin QFN, ±50ppm, ASFLMB-50.000MHZ-LC-T
- RS Stock No.:
- 171-2354
- Mfr. Part No.:
- ASFLMB-50.000MHZ-LC-T
- Brand:
- Abracon
Subtotal (1 reel of 1000 units)*
£718.00
(exc. VAT)
£862.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.718 | £718.00 |
*price indicative
- RS Stock No.:
- 171-2354
- Mfr. Part No.:
- ASFLMB-50.000MHZ-LC-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | ±50ppm | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Dimensions | 5 x 3.2 x 0.85mm | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability ±50ppm | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 4 | ||
Dimensions 5 x 3.2 x 0.85mm | ||
Length 5mm | ||
Width 3.2mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Pure Silicon™ Clock Oscillator
2nd Generation MEMS Technology with reduced jitter by Discera
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
CCD Clock for VTR Camera
Equipment Connected to PCs
Low Profile Equipment
Computers and Peripherals
Lower Cost Crystal Oscillator Replacement
Portable Electronics (MP3 Players, Games)
Consumer Electronics such as TVs, DVRs, etc.
Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Demanding Military & Automotive Electronics
2nd Generation MEMS Technology with reduced jitter by Discera
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
CCD Clock for VTR Camera
Equipment Connected to PCs
Low Profile Equipment
Computers and Peripherals
Lower Cost Crystal Oscillator Replacement
Portable Electronics (MP3 Players, Games)
Consumer Electronics such as TVs, DVRs, etc.
Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Demanding Military & Automotive Electronics
