Microchip 80 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSC6011JA1B-032K768T

Image representative of range

Subtotal (1 reel of 1000 units)*

£593.00

(exc. VAT)

£712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.593£593.00

*price indicative

RS Stock No.:
827-515
Mfr. Part No.:
DSC6011JA1B-032K768T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

80MHz

Frequency Stability

50 ppm

Packaging

Tape and Reel

Mount Type

Surface

Output Level

LVCMOS

Package Type

VLGA

Pin Count

4

Maximum Operating Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

840μm

Standards/Approvals

RoHS

Width

1.2mm

Length

1.6mm

Series

DSC6011J

Minimum Operating Supply Voltage

1.8V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Oscillator offers ultra-small, low-power MEMS solutions, providing exceptional frequency stability and jitter performance. It's an Ideal component for battery-powered devices, ensuring reliable clock references under stringent conditions.

Wide frequency range from 2 kHz to 80 MHz for versatile applications

Ultra-low power consumption as low as 1.3 mA in Active mode and 1 μA in standby

High stability with frequency tolerances of ±20 ppm, ±25 ppm, and ±50 ppm

Available in multiple Compact package sizes, including VDFN and VLGA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy