Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-025.0000
- RS Stock No.:
- 725-122
- Mfr. Part No.:
- DSC1121BI2-025.0000
- Brand:
- Microchip
Image representative of range
Subtotal (1 box of 864 units)*
£622.94
(exc. VAT)
£747.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 864 + | £0.721 | £622.94 |
*price indicative
- RS Stock No.:
- 725-122
- Mfr. Part No.:
- DSC1121BI2-025.0000
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | 110 pieces per Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Series | DSC1121 | |
| Height | 850μm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±25 ppm | ||
Packaging 110 pieces per Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Series DSC1121 | ||
Height 850μm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection upto –50 dBc
Wide Freq. Range from 2.3 MHz to 170 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25 to 3.6V
Related links
- Microchip 24.57 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-024.5760
- Microchip 120 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-120.0000
- Microchip 66 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-066.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DM2-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121DE2-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121AE2-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121AI2-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DL2-025.0000
