TE Connectivity 500 μm Pitch 260 Way, Right Angle Board Mount DIMM Socket ,1.2V, 500mA
- RS Stock No.:
- 481-905
- Distrelec Article No.:
- 304-59-558
- Mfr. Part No.:
- 2309414-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-905
- Distrelec Article No.:
- 304-59-558
- Mfr. Part No.:
- 2309414-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 260 | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Latching | Yes | |
| Termination Type | Surface Mount | |
| Row Spacing | 8.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 1.2V | |
| Series | DDR4 DIMM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 260 | ||
Pitch 500μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Latching Yes | ||
Termination Type Surface Mount | ||
Row Spacing 8.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 1.2V | ||
Series DDR4 DIMM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Small outline DDR4 SO DIMM socket is engineered for superior performance and reliability in compact electronic applications. With a stack height of just 9.2 mm and a right angle module orientation, it facilitates efficient space utilisation while ensuring robust connections. This socket accommodates up to 260 positions and features a .5 mm centreline pitch, designed specifically for high-speed memory applications. Its high-temperature thermoplastic housing guarantees durability, while innovative design elements, such as reverse keying and locking ejectors, enhance user experience during installation and maintenance. The product complies with stringent industry standards and regulations, making it an ideal choice for modern computing environments.
Designed for seamless integration into high speed memory solutions
Constructed from materials that ensure longevity and reliable performance
Includes advanced mounting features for secure PCB attachment
Optimised for a wide operating temperature range for versatile applications
Features low halogen materials promoting environmentally friendly use
Facilitates straightforward installation with intuitive alignment mechanisms
Accommodates a variety of memory configurations to meet diverse needs
Backed by comprehensive compliance documentation to support regulatory requirements
Related links
- TE Connectivity 500 μm Pitch 260 Way1.2V, 500mA
- TE Connectivity 500 μm Pitch 260 Way1.2V, 500mA
- TE Connectivity 500 μm Pitch 260 Way1.2V, 5A
- TE Connectivity 500 μm Pitch 260 Way25V, 500mA
- TE Connectivity 600 μm Pitch 200 Way2.5V, 500mA
- TE Connectivity 600 μm Pitch 200 Way1.8V, 500mA
- TE Connectivity 600 μm Pitch 204 Way1.5V, 500mA
- TE Connectivity 800 μm Pitch 144 Way3.3V
