TE Connectivity 850 μm Pitch 288 Way, Vertical Board Mount DDR4 DIMM Socket, 750mA

Subtotal (1 box of 120 units)*

£211.42

(exc. VAT)

£253.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£211.42£1.762

*price indicative

RS Stock No.:
478-603
Distrelec Article No.:
304-59-482
Mfr. Part No.:
2199154-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Memory Socket Type

DIMM

Product Type

DIMM Socket

Orientation

Vertical

Current

750mA

Number of Contacts

288

Pitch

850μm

Mount Type

Board

SDRAM Type

DDR4

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Spacing

2.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Series

DDR4 DIMM

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Pin TH TYPE connector serves as an essential component for modern memory applications, ensuring reliable performance for board-to-board interconnection. Designed for through-hole solder termination, it boasts a vertical orientation conducive to space-efficient layouts. This DIMM socket features a standard ejector type for easy module installation and removal, while its robust construction ensures durability under varying operating conditions. Optimised for double data rate (DDR) technology, it seamlessly integrates with advanced computing systems, providing enhanced data transfer rates. With a thermal range of -55 to 105 °C, it thrives in diverse environments, making it a versatile choice for numerous electronic applications.

Offers exceptional connectivity for DDR4 memory modules

Facilitates board-to-board system design with ease

Ensures reliable signal integrity for high-speed data. Supports a wide operating temperature range for flexibility

Provides a low halogen composition for environmental compliance

Compatible with standard PCB designs for straightforward integration

Column pitch designed to optimise space within electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy